LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins SFM210-LPPE-S33-SD-BK product image
Images for reference only

Sullins SFM210-LPPE-S33-SD-BK

Manufacturer
MPN
SFM210-LPPE-S33-SD-BK
LCSC Part #
C7076559
Packaging
SMD,P=1mm
Customer #
Key Attributes
Female Header 33 Position 1mm Pitch Single Row Surface Mount -40℃~+125℃
Datasheetpdf iconSullins SFM210-LPPE-S33-SD-BK
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.852$ 7.85
200+$ 3.1331$ 626.62
500+$ 3.0292$ 1514.60
1,000+$ 2.9765$ 2976.50
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSullins
PackagingSMD,P=1mm
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+125℃
Number of Pins33P
Current Rating1A
Insulation Height2.2mm
Pitch1mm
Number of Rows1
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.