LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFM-115-L3-F-D-A product image
Images for reference only

Samtec SFM-115-L3-F-D-ARoHS

Manufacturer
MPN
SFM-115-L3-F-D-A
LCSC Part #
C7076263
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 30P 3.2A 4.57mm 1.27mm 2 1.27mm Through Hole,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec SFM-115-L3-F-D-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.7279$ 13.73
200+$ 5.478$ 1095.60
500+$ 5.2954$ 2647.70
1,000+$ 5.2041$ 5204.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Positions30P
Current Rating3.2A
Insulation Height4.57mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.