Samtec SEM-110-02-03.0-H-D-WT-K
| Manufacturer | |
| MPN | SEM-110-02-03.0-H-D-WT-K |
| LCSC Part # | C7075822 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | -55℃~+125℃ Surface Mount,Vertical 20P 2.6A 4.5mm 0.8mm 2 3.18mm SMD,P=0.8mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 20P | |
| Current Rating | 2.6A | |
| Insulation Height | 4.5mm | |
| Pitch | 0.8mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 3.18mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 20P |
| Type | Description | |
|---|---|---|
| Current Rating | 2.6A | |
| Insulation Height | 4.5mm | |
| Pitch | 0.8mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 3.18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9211 | $ 11.92 |
| 216+ | $ 4.756 | $ 1027.30 |
| 540+ | $ 4.5981 | $ 2482.97 |
| 972+ | $ 4.5199 | $ 4393.34 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 20P | |
| Current Rating | 2.6A | |
| Insulation Height | 4.5mm | |
| Pitch | 0.8mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 3.18mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 20P |
| Type | Description | |
|---|---|---|
| Current Rating | 2.6A | |
| Insulation Height | 4.5mm | |
| Pitch | 0.8mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 3.18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

