LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAF-30-06.0-L-08-2-A-K-TR product image
Images for reference only

Samtec SEAF-30-06.0-L-08-2-A-K-TRRoHS

Manufacturer
MPN
SEAF-30-06.0-L-08-2-A-K-TR
LCSC Part #
C7075641
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
8 1.27mm Surface Mount,Vertical 240P SMD,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconSamtec SEAF-30-06.0-L-08-2-A-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.3308$ 40.33
225+$ 16.0936$ 3621.06
450+$ 15.5561$ 7000.25
900+$ 15.289$ 13760.10
Standard Packaging225/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Rows8
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins240P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.