P-DUKE Technology, Inc. SDS02-24D12W
| Manufacturer | |
| MPN | SDS02-24D12W |
| LCSC Part # | C7075405 |
| Packaging | SMD-6P,13.2x9.1mm |
| Customer # | |
| Key Attributes | SMD-6P,13.2x9.1mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-6P,13.2x9.1mm | |
| Voltage - Supply | 9V~36V | |
| Output Voltage | ±12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+80℃ | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 18mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 330uF | |
| Output Current(Max) | 83mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 82% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-6P,13.2x9.1mm | |
| Voltage - Supply | 9V~36V | |
| Output Voltage | ±12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+80℃ | |
| Output Voltage Accuracy | ±1% |
| Type | Description | |
|---|---|---|
| Switching Frequency | 100kHz | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 18mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 330uF | |
| Output Current(Max) | 83mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2644.125 | $ 2644.13 |
| 200+ | $ 1055.0229 | $ 211004.58 |
| 500+ | $ 1019.7686 | $ 509884.30 |
| 1,000+ | $ 1002.3491 | $ 1002349.10 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-6P,13.2x9.1mm | |
| Voltage - Supply | 9V~36V | |
| Output Voltage | ±12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+80℃ | |
| Output Voltage Accuracy | ±1% | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 18mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 330uF | |
| Output Current(Max) | 83mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 82% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SMD-6P,13.2x9.1mm | |
| Voltage - Supply | 9V~36V | |
| Output Voltage | ±12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+80℃ | |
| Output Voltage Accuracy | ±1% |
| Type | Description | |
|---|---|---|
| Switching Frequency | 100kHz | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 18mA | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 330uF | |
| Output Current(Max) | 83mA | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

