ChromeLED SDDA40Y2W
| Manufacturer | |
| MPN | SDDA40Y2W |
| LCSC Part # | C7075210 |
| Packaging | SMD-20P |
| Customer # | |
| Key Attributes | Yellow 70mW Common Anode SMD-20P LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-20P | |
| Illumination Color | Yellow | |
| Display Type | - | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | - | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Digit/Alpha Size(inch) | - | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-20P | |
| Illumination Color | Yellow | |
| Display Type | - | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | - | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Digit/Alpha Size(inch) | - | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.883 | $ 6.88 |
| 200+ | $ 2.746 | $ 549.20 |
| 500+ | $ 2.655 | $ 1327.50 |
| 1,000+ | $ 2.6096 | $ 2609.60 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-20P | |
| Illumination Color | Yellow | |
| Display Type | - | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | - | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Digit/Alpha Size(inch) | - | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-20P | |
| Illumination Color | Yellow | |
| Display Type | - | |
| Pd - Power Dissipation | 70mW | |
| Number of Characters | - | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Digit/Alpha Size(inch) | - | |
| Height | - | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

