LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International SCM25FDV-101-RC product image
Images for reference only

Allied Components International SCM25FDV-101-RCRoHS

Manufacturer
MPN
SCM25FDV-101-RC
LCSC Part #
C7074967
Packaging
-
Customer #
Key Attributes
100uH@100kHz 1.5Ω 2 5.1kΩ@10MHz Common Mode Chokes RoHS
Datasheetpdf iconAllied Components International SCM25FDV-101-RC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3197$ 2.32
200+$ 0.926$ 185.20
500+$ 0.8944$ 447.20
1,000+$ 0.8802$ 880.20
Standard Packaging2/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerAllied Components International
Packaging-
Inductance @ Frequency100uH@100kHz
DC Resistance(DCR)1.5Ω
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating80V
Impedance @ Frequency5.1kΩ@10MHz
Voltage Withstand-
Current Rating150mA
Operating Temperature-55℃~+150℃