Allied Components International SCM05-670M-RC
| Manufacturer | |
| MPN | SCM05-670M-RC |
| LCSC Part # | C7074963 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250mΩ 2 67Ω@100MHz Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 250mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Current Rating | 300mA | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 250mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Current Rating | 300mA | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Miniature SMD common mode filter
- Excellent noise attenuation in small package
- Compatible with automated assembly
- Excellent solderability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1186 | $ 2.12 |
| 200+ | $ 0.8456 | $ 169.12 |
| 500+ | $ 0.8169 | $ 408.45 |
| 1,000+ | $ 0.8032 | $ 803.20 |
Standard Packaging2/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 250mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Current Rating | 300mA | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 250mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 67Ω@100MHz | |
| Current Rating | 300mA | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Miniature SMD common mode filter
- Excellent noise attenuation in small package
- Compatible with automated assembly
- Excellent solderability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

