LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse SCIHP1338-100M product image
Images for reference only

Bel Fuse SCIHP1338-100M

Manufacturer
MPN
SCIHP1338-100M
LCSC Part #
C7074950
Packaging
SMD,13.8x12.9mm
Customer #
Key Attributes
FIXED IND 10uH 7A 36mΩ SMD,13.8x12.9mm
Datasheetpdf iconBel Fuse SCIHP1338-100M
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1793$ 4.18
200+$ 1.6683$ 333.66
500+$ 1.6127$ 806.35
1,000+$ 1.5841$ 1584.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBel Fuse
PackagingSMD,13.8x12.9mm
Current Rating7A
Inductance10uH
Tolerance±20%
Current - Saturation(Isat)12A
DC Resistance(DCR)36mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PSPMAA1050H-100M-ANPPROD TechSMD,11.5x10mm800$ 0.2929
MHCC12050-100M-R7ChilisinSMD569$0.5886 $0.7357
SRYH.1060.YF100MT00SOREDESMD,11.6x10.5mm425$0.1891 $0.2521
IHLP4040DZER100MA1VISHAYSMD,10.8x10.2mm0$ 1.7965
AMMA00101040100MV1Chilisin-0$ 0.4014
BMMA00101040100MV1ChilisinSMD,11.5x10mm0$ 0.3043
MPXV1D1235L100KEMETSMD,12x12mm0$ 1.1251
XFHCL11-100MXFMRSSMD,11.5x10.3mm0$ 0.6635
MPLCV1054L100KEMETSMD,11.5x10mm0$ 0.8382
TTMA 1094P4V-100MG-DTAI-TECH-0$ 1.2934