XP Power TR05S12
| Manufacturer | |
| MPN | TR05S12 |
| LCSC Part # | C7073661 |
| Packaging | SIP,11.7x7.5mm |
| Customer # | |
| Key Attributes | DC-DC Converter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,11.7x7.5mm | |
| Vin | 14V~28V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 9.65mm | |
| Frequency - Switching | 570kHz | |
| Features | Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 94% | |
| Length | 11.68mm | |
| Width | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,11.7x7.5mm | |
| Vin | 14V~28V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 9.65mm | |
| Frequency - Switching | 570kHz | |
| Features | Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 94% | |
| Length | 11.68mm | |
| Width | 7.5mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TR05 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the TR05 features short circuit protection and an industrial operating temperature range.
Features
AI Translation
- 0.5A Switching Regulator
- Regulated Single Outputs from 3.3V to 15VDC
- Wide Input Range to 28V
- SIP3 Package
- Non Isolated
- High Efficiency to 94%
- Class B Conducted & Radiated Emissions
- Short Circuit Protection
- Low Standby Input Current
- -40°C to +85°C Operation
- MTBF > 4.0 MHrs
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3477 | $ 5.35 |
| 10+ | $ 5.2288 | $ 52.29 |
| 40+ | $ 5.1501 | $ 206.00 |
| 80+ | $ 5.0713 | $ 405.70 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,11.7x7.5mm | |
| Vin | 14V~28V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 9.65mm | |
| Frequency - Switching | 570kHz | |
| Features | Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 94% | |
| Length | 11.68mm | |
| Width | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,11.7x7.5mm | |
| Vin | 14V~28V | |
| Ripple Noise | 60mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Height | 9.65mm | |
| Frequency - Switching | 570kHz | |
| Features | Short Circuit Protection;Automatic fault recovery;Overload protection | |
| Conversion Efficiency | 94% | |
| Length | 11.68mm | |
| Width | 7.5mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TR05 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the TR05 features short circuit protection and an industrial operating temperature range.
Features
AI Translation
- 0.5A Switching Regulator
- Regulated Single Outputs from 3.3V to 15VDC
- Wide Input Range to 28V
- SIP3 Package
- Non Isolated
- High Efficiency to 94%
- Class B Conducted & Radiated Emissions
- Short Circuit Protection
- Low Standby Input Current
- -40°C to +85°C Operation
- MTBF > 4.0 MHrs
C7073661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



