LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TPP 180-136A-M product image
Images for reference only

TRACO POWER TPP 180-136A-M

Manufacturer
MPN
TPP 180-136A-M
LCSC Part #
C7073322
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconTRACO POWER TPP 180-136A-M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 222.2541$ 222.25
200+$ 88.6817$ 17736.34
500+$ 85.7183$ 42859.15
1,000+$ 84.2532$ 84253.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerTRACO POWER
Packaging-
Voltage - Supply120V~370V
output voltage33.1V~38.9V
Output Voltage Accuracy±1%
Operating Temperature-40℃~+85℃
Switching Frequency170kHz
Ripple Noise220mVp-p
Output current (maximum value)5A
Number of Outputs1
Capacitive Load(Max)1200uF
Conversion Efficiency93%
TypeOpen type

Introduction

AI Translation

The TPP 180A-M series is a range of open-frame AC/DC power supplies in an open-frame package. They feature enhanced reinforced input/output isolation (4000 VAC) in compliance with the latest medical safety standard (60601-1 3rd edition, 2 x MOPP). With leakage current below 100 μA, the series is suitable for BF (Body Floating) applications. Outstanding efficiency of up to 94% enables high power density and a compact design (3" x 2"). The operating temperature range is –40°C to +85°C, with derating required above 50°C. Under natural convection cooling, these power supplies deliver 150 W, and up to 180 W with forced air cooling. In addition, they can provide 220 W of peak power for 5 seconds. The EMC characteristics are specifically designed for industrial and medical applications. By utilizing high-quality components and excellent thermal management, the TPP 180A-M offers high reliability, making it the ideal solution for industrial and medical equipment as well as demanding safety-critical and space-critical applications.

Features

AI Translation
  • High power density: 180W in a 3" x 2" package (open frame)
  • Input/output isolation rating 4000 VAC, suitable for 250 VAC operating voltage
  • Compliant with IEC/EN/ES 60601-1 3rd edition for 2 x MOPP certification
  • Risk management process per ISO 14971, including risk management documentation
  • Electronic component acceptance criteria compliant with IPC-A-610 Class 3
  • Peak power operation up to 220W for 5 seconds
  • Operating temperature range –40°C to 85°C
  • Active power factor correction >0.9
  • Operating altitude up to 5000m
  • 5-year product warranty