Altran Magnetics, LLC AMI-M11H-1-10-A
| Manufacturer | |
| MPN | AMI-M11H-1-10-A |
| LCSC Part # | C7073131 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | 89.92mm | |
| Leakage Current | 2uA;5uA | |
| Width | 51.99mm | |
| Height | 45.85mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | 89.92mm | |
| Leakage Current | 2uA;5uA | |
| Width | 51.99mm |
| Type | Description | |
|---|---|---|
| Height | 45.85mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Introduction
High-performance power line filters for medical applications. Maximum rated voltage: 250 VAC, operating frequency: 50/60 Hz, operating current: 4 to 30 A, dielectric withstanding voltage rating (one minute): line-to-ground 2250 VDC, line-to-line 1450 VDC, operating ambient temperature range (at rated current Ir): -10°C to +40°C; above +40°C ambient temperature, maximum operating current (Io) is calculated as Io = In sqrt [(85 - Ta)/45].
Features
- Medical applications
- High performance
- Typical insertion loss across different modes
Applications
Medical Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.7365 | $ 27.74 |
| 216+ | $ 11.067 | $ 2390.47 |
| 504+ | $ 10.6973 | $ 5391.44 |
| 1,008+ | $ 10.5154 | $ 10599.52 |
Standard Packaging36/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | 89.92mm | |
| Leakage Current | 2uA;5uA | |
| Width | 51.99mm | |
| Height | 45.85mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | 89.92mm | |
| Leakage Current | 2uA;5uA | |
| Width | 51.99mm |
| Type | Description | |
|---|---|---|
| Height | 45.85mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Introduction
High-performance power line filters for medical applications. Maximum rated voltage: 250 VAC, operating frequency: 50/60 Hz, operating current: 4 to 30 A, dielectric withstanding voltage rating (one minute): line-to-ground 2250 VDC, line-to-line 1450 VDC, operating ambient temperature range (at rated current Ir): -10°C to +40°C; above +40°C ambient temperature, maximum operating current (Io) is calculated as Io = In sqrt [(85 - Ta)/45].
Features
- Medical applications
- High performance
- Typical insertion loss across different modes
Applications
Medical Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

