TRACO POWER TMV 1215DEN
| Manufacturer | |
| MPN | TMV 1215DEN |
| LCSC Part # | C7073092 |
| Packaging | SIP,22x7.5mm |
| Customer # | |
| Key Attributes | SIP,22x7.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,22x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 35mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | ±15V | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,22x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 35mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | ±15V |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 80kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Output Power | 1W |
Introduction
The TMV-EN series is a range of 1 Watt non-regulated DC/DC converters with high I/O isolation. This product features an isolation barrier which is approved for supplementary an reinforced insulation. SMD construction and a special designed toroidal transformer made it possible to built these converters in a standard SIP package with a very small footprint. These features making the TMV-EN series an economical solution in many DC/DC converter applications requiring safety agency approval.
Features
- Single-in-line package (SIP)
- Industrial safety to IEC/EN/UL 62368-1
- Reinforced insulation rated for 300 VAC working voltage
- I/O isolation voltage 3000 VACrms
- Operating temperature range -25 °C to ±85 °C
- Unregulated device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.6887 | $ 17.69 |
| 10+ | $ 16.8992 | $ 168.99 |
| 30+ | $ 15.5305 | $ 465.92 |
| 100+ | $ 14.3379 | $ 1433.79 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,22x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 35mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | ±15V | |
| Frequency - Switching | 80kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,22x7.5mm | |
| Number of Outputs | 2 | |
| Iout | 35mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 150mVp-p | |
| Vout | ±15V |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 80kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Quiescent Supply Current | 30mA | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 75% | |
| Output Power | 1W |
Introduction
The TMV-EN series is a range of 1 Watt non-regulated DC/DC converters with high I/O isolation. This product features an isolation barrier which is approved for supplementary an reinforced insulation. SMD construction and a special designed toroidal transformer made it possible to built these converters in a standard SIP package with a very small footprint. These features making the TMV-EN series an economical solution in many DC/DC converter applications requiring safety agency approval.
Features
- Single-in-line package (SIP)
- Industrial safety to IEC/EN/UL 62368-1
- Reinforced insulation rated for 300 VAC working voltage
- I/O isolation voltage 3000 VACrms
- Operating temperature range -25 °C to ±85 °C
- Unregulated device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



