LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMS-130-01-T-S product image
Images for reference only

Samtec TMS-130-01-T-SRoHS

Manufacturer
MPN
TMS-130-01-T-S
LCSC Part #
C7073002
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 30 Position 1.27mm Pitch Single Row Through Hole -55℃~+105℃
Datasheetpdf iconSamtec TMS-130-01-T-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0141$ 9.01
195+$ 3.5968$ 701.38
495+$ 3.4777$ 1721.46
1,005+$ 3.4174$ 3434.49
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Current Rating5A
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs30P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.