LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM6T-0515DZ product image
Images for reference only

Aimtec AM6T-0515DZ

Manufacturer
MPN
AM6T-0515DZ
LCSC Part #
C7072589
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
-15V~15V 4.5V~9V DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconAimtec AM6T-0515DZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.4786$ 44.48
200+$ 17.7469$ 3549.38
500+$ 17.1544$ 8577.20
1,000+$ 16.8619$ 16861.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs2
Iout200mA
Output Voltage-15V~15V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency82%
Output Power6W
Voltage - Supply4.5V~9V

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • 24 Pin DIP Package
  • Input / Output Isolation 1500 and 3500VDC
  • Wide 2:1 input range
  • Pin compatible with multiple manufacturers
  • High efficiency up to 83%
  • Continuous short circuit protection