Korean Hroparts Elec PJ-2110-4A
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | PJ-2110-4A |
| LCSC Part # | C707244 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN JACK STEREO 2.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Connector Type | 2.5mm Headphone Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Connector Type | 2.5mm Headphone Jack |
Report an ErrorShow similar products (0) >
In-Stock: 1,105
1,105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.15$ 0.1380 | $ 0.69 |
| 50+ | $ 0.119$ 0.1095 | $ 5.48 |
| 150+ | $ 0.1035$ 0.0953 | $ 14.30 |
| 1,000+ | $ 0.0899$ 0.0828 | $ 82.80 |
| 2,000+ | $ 0.0806$ 0.0742 | $ 148.40 |
| 5,000+ | $ 0.076$ 0.0700 | $ 350.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Connector Type | 2.5mm Headphone Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Connector Type | 2.5mm Headphone Jack |
Report an ErrorShow similar products (0) >
C707244 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJ-201-5A | Korean Hroparts Elec | SMD | 875 | $0.1639 $0.2101 | ||
| PJ-231F-4A | Korean Hroparts Elec | SMD | 665 | $0.1425 $0.1826 | ||
| PJ-242-5A | Korean Hroparts Elec | SMD | 615 | $0.5541 $0.6022 | ||
| PJ-258-6A | Korean Hroparts Elec | SMD | 515 | $ 0.2621 | ||
| PJ-2102-3A | Korean Hroparts Elec | Through Hole | 500 | $0.0622 $0.0676 | ||
| PJ-2040 | Korean Hroparts Elec | Through Hole | 470 | $0.1425 $0.1826 | ||
| PJ-2080B-4A | Korean Hroparts Elec | Through Hole | 325 | $0.1182 $0.1284 | ||
| PJ-259-5a | Korean Hroparts Elec | SMD | 500 | $0.9326 $1.0136 | ||
| PJ-226-4A | Korean Hroparts Elec | SMD | 1,710 | $0.1511 $0.1642 | ||
| PJ-2104-3A | Korean Hroparts Elec | Through Hole | 0 | $ 0.0992 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



