LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ALANL10001-FJC1JT product image
Images for reference only

ABRACON ALANL10001-FJC1JTRoHS

Manufacturer
MPN
ALANL10001-FJC1JT
LCSC Part #
C7072191
Packaging
SMD-24P,19.8x16.6mm
Customer #
Key Attributes
1CT:1CT SMD-24P,19.8x16.6mm Pulse Transformers RoHS
Datasheetpdf iconABRACON ALANL10001-FJC1JT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9465$ 6.95
200+$ 2.7727$ 554.54
500+$ 2.6798$ 1339.90
800+$ 2.6341$ 2107.28
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Pulse Transformers
ManufacturerABRACON
PackagingSMD-24P,19.8x16.6mm
Turns Ratio1CT:1CT
Inductance350uH
Operating Temperature-40℃~+105℃

Features

AI Translation
  • Low-profile 2.53mm height
  • Compliant with IEEE 802.3ab
  • Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T
  • RoHS compliant
  • High-performance magnetic materials for EMI suppression and common-mode noise rejection
  • 1CT:1CT transmit and receive transformers

Applications

AI Translation
  • Fast Ethernet and Gigabit Ethernet IP cameras, surveillance, and IP phones
  • Industrial computers and robotics
  • PC cards and Cardbus