LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM2D-0505D-RZ product image
Images for reference only

Aimtec AM2D-0505D-RZRoHS

Manufacturer
MPN
AM2D-0505D-RZ
LCSC Part #
C7072027
Packaging
SIP,19.5x7.2mm
Customer #
Key Attributes
-5V~5V 4.5V~5.5V SIP,19.5x7.2mm DC DC Converters RoHS
Datasheetpdf iconAimtec AM2D-0505D-RZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4656$ 11.47
200+$ 4.575$ 915.00
500+$ 4.422$ 2211.00
1,000+$ 4.3477$ 4347.70
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.5x7.2mm
Number of Outputs2
Iout200mA
Output Voltage-5V~5V
Isolation Voltage(Vrms)1kV
Features-
Conversion Efficiency82%
Voltage - Supply4.5V~5.5V
Output Power2W

Features

AI Translation
  • RoHS Compliant
  • High Efficiency up to 89%
  • Low Ripple and Noise
  • 7 pin SIP Package
  • Operating Temperature -40°C to +85°C
  • Pin Compatible with Multiple Manufacturers
  • Input / Output Isolation 1000, 3000 VDC
  • Non-Conductive Plastic Case
  • Models Dual output