Allied Components International AHSC-4451I
| Manufacturer | |
| MPN | AHSC-4451I |
| LCSC Part # | C7071993 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1:1 Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Designed to meet IEEE 802.3 requirements, with a minimum primary inductance of 350μH, DC bias of 8mA, industrial temperature range of -40°C to ±85°C, maximum reflow temperature of 250°C / -5°C, duration 20~40 seconds (per IPC/JEDEC J-STD-020C).
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1186 | $ 2.12 |
| 200+ | $ 0.8456 | $ 169.12 |
| 500+ | $ 0.8169 | $ 408.45 |
| 1,000+ | $ 0.8032 | $ 803.20 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Designed to meet IEEE 802.3 requirements, with a minimum primary inductance of 350μH, DC bias of 8mA, industrial temperature range of -40°C to ±85°C, maximum reflow temperature of 250°C / -5°C, duration 20~40 seconds (per IPC/JEDEC J-STD-020C).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

