Allied Components International AHSC-1606CI
| Manufacturer | |
| MPN | AHSC-1606CI |
| LCSC Part # | C7071987 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1:1CT Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Ethernet-based LAN, WAN, and other network applications. Suitable for PoE+ applications compliant with 802.3at standard with a current capability of 720mA. Maximum DCR of 0.9Ω. Operating temperature range: -40°C to ±85°C. Reflow conditions: peak 260°C for 5 seconds.
Features
AI Translation
- Ethernet-based LAN, WAN, and other network applications
- PoE+ applications compliant with 802.3at standard, 720mA current capability
- Maximum DCR: 0.9Ω
- Operating temperature range: -40°C to ±85°C
- Reflow condition: peak 260°C for 5 seconds
Applications
AI Translation
Ethernet-based LAN, WAN, and other network applications; PoE+ applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.207 | $ 3.21 |
| 200+ | $ 1.281 | $ 256.20 |
| 500+ | $ 1.2379 | $ 618.95 |
| 1,000+ | $ 1.2163 | $ 1216.30 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Ethernet-based LAN, WAN, and other network applications. Suitable for PoE+ applications compliant with 802.3at standard with a current capability of 720mA. Maximum DCR of 0.9Ω. Operating temperature range: -40°C to ±85°C. Reflow conditions: peak 260°C for 5 seconds.
Features
AI Translation
- Ethernet-based LAN, WAN, and other network applications
- PoE+ applications compliant with 802.3at standard, 720mA current capability
- Maximum DCR: 0.9Ω
- Operating temperature range: -40°C to ±85°C
- Reflow condition: peak 260°C for 5 seconds
Applications
AI Translation
Ethernet-based LAN, WAN, and other network applications; PoE+ applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

