Aimtec AM1L-1212S-NZTR
| Manufacturer | |
| MPN | AM1L-1212S-NZTR |
| LCSC Part # | C7071791 |
| Packaging | SMD-8P,12.7x7.5mm |
| Customer # | |
| Key Attributes | 12V 10.8V~13.2V SMD-8P,12.7x7.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD-8P,12.7x7.5mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 79% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD-8P,12.7x7.5mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 79% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single, Dual, & Dual Separated Models
- SMD Package
- Low ripple and noise
- High efficiency up to 83%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8557 | $ 15.86 |
| 200+ | $ 6.3269 | $ 1265.38 |
| 500+ | $ 6.1147 | $ 3057.35 |
| 1,000+ | $ 6.0101 | $ 6010.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD-8P,12.7x7.5mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 79% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD-8P,12.7x7.5mm | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Conversion Efficiency | 79% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single, Dual, & Dual Separated Models
- SMD Package
- Low ripple and noise
- High efficiency up to 83%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

