LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8264AAE-I8T1U product image
Images for reference only

ABLIC S-8264AAE-I8T1URoHS

Manufacturer
MPN
S-8264AAE-I8T1U
LCSC Part #
C7070648
Packaging
SNT-8A
Customer #
Key Attributes
Lithium Battery SNT-8A Battery Management RoHS
Datasheetpdf iconABLIC S-8264AAE-I8T1U
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6476$ 2.65
10+$ 2.5885$ 25.89
30+$ 2.5487$ 76.46
100+$ 2.5104$ 251.04
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingSNT-8A
Operating Temperature-40℃~+85℃
Quiescent Current2.5uA
0V Battery ChargeNot supported
Operating Voltage3.6V~24V
Type of BatteryLithium Battery
FeaturesOvercharge protection
The Chip TypeProtection IC
Charge Current - Max-

Introduction

AI Translation

The S-8264A/B/C Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates a high-accuracy voltage detection circuit and a delay circuit. Short-circuiting between cells makes it possible for serial connection of two cells to four cells.

Features

AI Translation
  • High-accuracy voltage detection circuit for each cell
    • Overcharge detection voltage (n = 1 to 4): 4.200 V to 4.800 V (in 50 mV steps), Accuracy: ±25 mV (+25°C), Accuracy: ±30 mV (-5°C to +55°C)
    • Overcharge hysteresis voltage (n = 1 to 4): -0.520±0.210 V, -0.390±0.160 V, -0.260±0.110 V, -0.130±0.06 V, None
  • Delay times for overcharge detection can be set by an internal circuit only (external capacitors are unnecessary)
  • Output control function via CTL pin (CTL pin is pulled down internally) (S-8264A Series)
  • Output control function via CTL pin (CTL pin is pulled up internally) (S-8264C Series)
  • Output latch function after overcharge detection (S-8264B Series)
  • Output form and logic: CMOS output active “H”
  • High withstand voltage: Absolute maximum rating 26 V
  • Wide operation voltage range: 3.6 V to 24 V
  • Wide operation temperature range: -40°C to +85°C
  • Low current consumption
    • At 3.5 V for each cell: 5.0 μA max. (+25°C)
    • At 2.3 V for each cell: 4.0 μA max. (+25°C)
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Lithium-ion rechargeable battery packs (for secondary protection)