LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-75V02ANC-5V3-TFG product image
Images for reference only

ABLIC S-75V02ANC-5V3-TFGRoHS

Manufacturer
MPN
S-75V02ANC-5V3-TFG
LCSC Part #
C7069724
Packaging
SC-88A
Customer #
Key Attributes
1uA 2V~5.5V 1 8ns@5V,50pF SC-88A Gates and Inverters RoHS
Datasheetpdf iconABLIC S-75V02ANC-5V3-TFG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7365$ 0.74
200+$ 0.2937$ 58.74
500+$ 0.2842$ 142.10
1,000+$ 0.2794$ 279.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerABLIC
PackagingSC-88A
FeaturesLive insertion protection;Local shutdown mode
Input Logic Level - Low500mV
Logic FamilyS-75V Series
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels1
Propagation Delay8ns@5V,50pF
Current - Output Low(IOL)8mA

Introduction

AI Translation

The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology, which inherits the low-power advantage of CMOS and achieves ultra-high-speed operation comparable to LSTTL ICs. All gates in the internal circuit have buffered outputs to ensure high noise immunity and output stability. Input voltage may be applied even when no supply voltage is provided, since no diode is inserted between the input pins and VCC. This enables interfacing between power supplies of different voltages, output level shifting from 5V to 3V, and battery backup applications. The S-75V02ANC is a single 2-input NOR gate fabricated using advanced silicon-gate CMOS technology, which inherits the low-power advantage of CMOS and achieves ultra-high-speed operation comparable to LSTTL ICs. All gates in the internal circuit have buffered outputs to ensure high noise immunity and output stability. Input voltage may be applied even when no supply voltage is provided, since no diode is inserted between the input pins and VCC. This enables interfacing between power supplies of different voltages, output level shifting from 5V to 3V, and battery backup applications.

Features

AI Translation
  • Wide supply voltage range: 2V to 5.5V
  • Low current consumption: 1.0μA max (at 5.5V, 25°C)
  • Typical propagation delay: tPD = 3.7ns (at 5V)
  • High noise immunity: VNIH = VNIL = 28% VCC min
  • Power-down protection: all pins
  • Lead-free
  • Wide supply voltage range: 2V to 5.5V
  • Low current consumption: 1.0μA max (at 5.5V, 25°C)
  • Typical propagation delay: tPD = 3.6ns (at 5V)
  • High noise immunity: VNIH = VNIL = 28% VCC min
  • Power-down protection
  • Lead-free

Applications

AI Translation
  • Personal computers and peripherals
  • Mobile phones
  • Cameras
  • Gaming