LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THN 15-4823WI product image
Images for reference only

TRACO POWER THN 15-4823WIRoHS

Manufacturer
MPN
THN 15-4823WI
LCSC Part #
C7068335
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
±15V 18V~75V DIP,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THN 15-4823WI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 96.6614$ 96.66
200+$ 38.5683$ 7713.66
500+$ 37.2806$ 18640.30
1,000+$ 36.6436$ 36643.60
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,25.4x25.4mm
Output Voltage±15V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current20mA
Voltage - Supply18V~75V
Capacitive Load(Max)330uF
Number of Outputs2
Iout500mA
Output Voltage Accuracy±1%
Frequency - Switching400kHz
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection
Conversion Efficiency87%
Length25.4mm
Width25.4mm

Introduction

AI Translation

The THN 15WI series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0"×1.0"×0.4" and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.

Features

AI Translation
  • Smallest encapsulated 15 W Converter
  • Ultra compact size: 1.0"×1.0"×0.4"
  • Shielded metal case with isolated baseplate
  • Ultrawide 4:1 input ranges: 9 - 36 VDC or 18 - 75 VDC
  • Output voltage Trim 5 Vout models with trim up to 6 VDC ideal for LDO applications
  • I/O isolation voltage 1600 VDC
  • Very high efficiency up to 87%
  • Operating temp. range: -40°C to +85°C
  • Remote On/Off control

Applications

AI Translation
  • Battery operated equipment
  • Mobile instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Everywhere where space on PCB is critical