TE Connectivity RZ01-1C4-D024-000I
| Manufacturer | |
| MPN | RZ01-1C4-D024-000I |
| LCSC Part # | C7068302 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Power PCB Relay RZ1 single pole, 12/16 A, 1C (C0) or 1A (normally open) contact, DC coil 400 mW, coil-to-contact 5kV/10mm, reinforced insulation, ambient temperature 85°C, compliant with IEC 60335-1, reflow version for THR mounting process.
Features
AI Translation
- Mechanical durability >10x10⁶ operations
Applications
AI Translation
- Home Appliances
- Boiler Control
- Timers
- Garage Door Control
- POS Automation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2566 | $ 3.26 |
| 200+ | $ 1.3003 | $ 260.06 |
| 500+ | $ 1.2563 | $ 628.15 |
| 1,000+ | $ 1.2351 | $ 1235.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Power PCB Relay RZ1 single pole, 12/16 A, 1C (C0) or 1A (normally open) contact, DC coil 400 mW, coil-to-contact 5kV/10mm, reinforced insulation, ambient temperature 85°C, compliant with IEC 60335-1, reflow version for THR mounting process.
Features
AI Translation
- Mechanical durability >10x10⁶ operations
Applications
AI Translation
- Home Appliances
- Boiler Control
- Timers
- Garage Door Control
- POS Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

