LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TE1000B1K2J product image
Images for reference only

TE Connectivity TE1000B1K2J

Manufacturer
MPN
TE1000B1K2J
LCSC Part #
C7067338
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 1.2kΩ ±5% 1000W
Datasheetpdf iconTE Connectivity TE1000B1K2J
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.6494$ 51.65
200+$ 20.609$ 4121.80
500+$ 19.9201$ 9960.05
1,000+$ 19.5804$ 19580.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance1.2kΩ
TypeWirewound Resistor
Power(Watts)1kW
Temperature Coefficient±440ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TE1200B1K2JTE ConnectivityThrough Hole0$ 71.5512