Allied Components International TCM3-211-RC
| Manufacturer | |
| MPN | TCM3-211-RC |
| LCSC Part # | C7067044 |
| Packaging | - |
| Customer # | |
| Key Attributes | 217uH@100kHz 26mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 217uH@100kHz | |
| DC Resistance(DCR) | 26mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | - | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 217uH@100kHz | |
| DC Resistance(DCR) | 26mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | - | |
| Operating Temperature | -20℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5011 | $ 7.50 |
| 200+ | $ 2.9929 | $ 598.58 |
| 500+ | $ 2.8933 | $ 1446.65 |
| 1,000+ | $ 2.8443 | $ 2844.30 |
Standard Packaging2/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 217uH@100kHz | |
| DC Resistance(DCR) | 26mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | - | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Inductance @ Frequency | 217uH@100kHz | |
| DC Resistance(DCR) | 26mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | - | |
| Operating Temperature | -20℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

