LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMP-Q7040-700-T product image
Images for reference only

ABRACON ACMP-Q7040-700-TRoHS

Manufacturer
MPN
ACMP-Q7040-700-T
LCSC Part #
C7066575
Packaging
-
Customer #
Key Attributes
5mΩ 2 70Ω@100MHz Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMP-Q7040-700-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7793$ 2.78
200+$ 1.1093$ 221.86
500+$ 1.073$ 536.50
1,500+$ 1.0548$ 1582.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)5mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating80V
Impedance @ Frequency70Ω@100MHz
Voltage Withstand-
Current Rating15A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • AEC-Q200 compliant, Grade 1
  • PPAP documentation available and supported
  • Manufactured on TS/IATF 16949 certified production lines
  • Excellent impedance characteristics
  • Rated current up to 15A
  • Ultra-low DCR

Applications

AI Translation

DC power line common-mode noise suppression, multimedia equipment, automotive power systems, automotive infotainment systems