LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMP-9050-601-T product image
Images for reference only

ABRACON ACMP-9050-601-TRoHS

Manufacturer
MPN
ACMP-9050-601-T
LCSC Part #
C7066565
Packaging
-
Customer #
Key Attributes
8mΩ 2 600Ω@100MHz Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMP-9050-601-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3838$ 2.38
200+$ 0.9517$ 190.34
700+$ 0.9199$ 643.93
1,400+$ 0.9032$ 1264.48
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)8mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating125V
Voltage Withstand-
Impedance @ Frequency600Ω@100MHz
Current Rating5.5A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Commercial grade
  • PPAP capable and supported
  • Excellent impedance characteristics
  • Rated current up to 6A
  • Ultra-low DCR

Applications

AI Translation

DC power line common-mode noise suppression, switch-mode power supplies and regulators, variable frequency drives, AC/DC power rectifiers