LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACMP-7038-132-T product image
Images for reference only

ABRACON ACMP-7038-132-TRoHS

Manufacturer
MPN
ACMP-7038-132-T
LCSC Part #
C7066563
Packaging
-
Customer #
Key Attributes
21mΩ 2 1.3kΩ@100MHz Common Mode Chokes RoHS
Datasheetpdf iconABRACON ACMP-7038-132-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8197$ 1.82
200+$ 0.7273$ 145.46
500+$ 0.7021$ 351.05
1,500+$ 0.6911$ 1036.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerABRACON
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)21mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating125V
Voltage Withstand-
Impedance @ Frequency1.3kΩ@100MHz
Current Rating2.5A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Commercial Grade
  • Excellent impedance characteristics
  • Rated current up to 15A
  • Extremely Low DCR

Applications

AI Translation
  • DC power line common mode noise suppression
  • Switch Mode Power Supplies and regulators
  • Variable Frequency Drives
  • AC/DC power rectifiers