LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0603JR-103M6L product image
Images for reference only

YAGEO AC0603JR-103M6LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0603JR-103M6L
LCSC Part #
C7065883
Packaging
0603
Customer #
Key Attributes
RES 3.6MΩ ±5% 0.1W 0603
Datasheetpdf iconYAGEO AC0603JR-103M6L
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0094$ 0.01
200+$ 0.0038$ 0.76
500+$ 0.0037$ 1.85
1,000+$ 0.0036$ 3.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance3.6MΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0603JR-073M6LYAGEO0603100$ 0.0015
AC0603JR-073M6LYAGEO06030$ 0.0024
AA0603JR-073M6LYAGEO06030$ 0.0139
AC0603FR-073M6LYAGEO06030$ 0.0049
RC0603FR-073M6LYAGEO06030$ 0.0017
AF0603FR-073M6LYAGEO06030$ 0.0082
RC0603FR-133M6LYAGEO06030$ 0.0075
AA0603FR-073M6LYAGEO06030$ 0.0119