YAGEO RT1206FRE07330KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206FRE07330KL |
| LCSC Part # | C706451 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 330kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 760
760 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0324 | $ 0.65 |
| 200+ | $ 0.0273 | $ 5.46 |
| 600+ | $ 0.0245 | $ 14.70 |
| 5,000+ | $ 0.0229 | $ 114.50 |
| 10,000+ | $ 0.0214 | $ 214.00 |
| 20,000+ | $ 0.0206 | $ 412.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C706451 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206DRE07330KL | YAGEO | 1206 | 80 | $ 0.0332 | ||
| RT1206BRD07330KL | YAGEO | 1206 | 8,115 | $ 0.1843 | ||
| AC1206FR-07330KL | YAGEO | 1206 | 20,350 | $ 0.0278 | ||
| AF1206FR-07330KL | YAGEO | 1206 | 150 | $ 0.0171 | ||
| RT1206BRE07330KL | YAGEO | 1206 | 550 | $ 0.0521 | ||
| RT1206FRD07330KL | YAGEO | 1206 | 0 | $ 0.03 | ||
| RT1206DRD07330KL | YAGEO | 1206 | 0 | $ 0.0155 | ||
| VT1206FRE07330KL | YAGEO | 1206 | 0 | $ 0.0779 | ||
| RT1206CRC07330KL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| AT1206FRD07330KL | YAGEO | 1206 | 0 | $ 0.17 | ||
| RT1206CRB07330KL | YAGEO | 1206 | 0 | $ 0.213 | ||
| AT1206DRE07330KL | YAGEO | 1206 | 0 | $ 0.2 | ||
| RC1206FR-07330KL | YAGEO | 1206 | 0 | $ 0.0064 | ||
| AA1206FR-07330KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RT1206CRE07330KL | YAGEO | 1206 | 0 | $ 0.0689 | ||
| AT1206DRD07330KL | YAGEO | 1206 | 0 | $ 0.4713 | ||
| RE1206FRE07330KL | YAGEO | 1206 | 0 | $ 0.0096 |



