LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G2ARTTD6653D product image
Images for reference only

KOA RS73G2ARTTD6653DRoHS

Manufacturer
MPN
RS73G2ARTTD6653D
LCSC Part #
C7064501
Packaging
0805
Customer #
Key Attributes
RES 665kΩ ±0.5% 250mW 0805
Datasheetpdf iconKOA RS73G2ARTTD6653D
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2777$ 0.28
200+$ 0.1108$ 22.16
500+$ 0.1071$ 53.55
1,000+$ 0.1053$ 105.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance665kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G2ATTD6653DKOA08050$ 0.0693
RS73F2ATTD6653DKOA08050$ 0.0693
RS73G2ATTD6653CKOA08050$ 0.1078
RS73G2ARTTD6653CKOA08050$ 0.4254
SG73G2ATTD6653CKOA08050$ 0.2777
RK73H2ATTD6653DKOA08050$ 0.02
SG73P2ATTD6653DKOA08050$ 0.0356
HV73V2ATTD6653DKOA08050$ 0.1327
SG73S2ATTD6653DKOA08050$ 0.0356
HV732ARTTD6653DKOA08050$ 0.4264
SG73S2ARTTD6653DKOA08050$ 0.1233
RK73H2ARTTD6653DKOA08050$ 0.1409
SG73P2ARTTD6653DKOA08050$ 0.1233
ERJ-P06D6653VPANASONIC08050$ 0.044
RS73G2ATTD6653BKOA08050$ 0.1078
RS73G2ARTTD6653BKOA08050$ 0.3722
RS73F2ATTD6653CKOA08050$ 0.1078
RS73F2ARTTD6653CKOA08050$ 0.3722