LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec RSM-117-02-L-D-K-TR product image
Images for reference only

Samtec RSM-117-02-L-D-K-TR

Manufacturer
MPN
RSM-117-02-L-D-K-TR
LCSC Part #
C7064467
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 3.1A 34P 6.1mm 1.27mm 2 2.54mm SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec RSM-117-02-L-D-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0885$ 15.09
350+$ 6.0205$ 2107.18
700+$ 5.8189$ 4073.23
1,050+$ 5.7205$ 6006.53
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating3.1A
Number of Pins34P
Insulation Height6.1mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.