YAGEO RT0805FRE07249KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0805FRE07249KL |
| LCSC Part # | C706382 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 249kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 249kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 249kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0139 | $ 0.70 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,500+ | $ 0.0096 | $ 14.40 |
| 5,000+ | $ 0.0087 | $ 43.50 |
| 25,000+ | $ 0.0079 | $ 197.50 |
| 50,000+ | $ 0.0074 | $ 370.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 249kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 249kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C706382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805DRE07249KL | YAGEO | 0805 | 100 | $ 0.0131 | ||
| RT0805DRD07249KL | YAGEO | 0805 | 400 | $ 0.0241 | ||
| RT0805BRD07249KL | YAGEO | 0805 | 9,840 | $ 0.0534 | ||
| RT0805CRE07249KL | YAGEO | 0805 | 0 | $ 0.0494 | ||
| AT0805DRD07249KL | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RT0805CRC07249KL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805FRD07249KL | YAGEO | 0805 | 0 | $ 0.0165 | ||
| RT0805WRD07249KL | YAGEO | 0805 | 0 | $ 0.219 | ||
| RT0805CRB07249KL | YAGEO | 0805 | 0 | $ 0.1087 | ||
| AT0805DRE07249KL | YAGEO | 0805 | 0 | $ 0.1043 | ||
| RC0805FR-07249KL | YAGEO | 0805 | 0 | $ 0.0043 | ||
| AC0805FR-07249KL | YAGEO | 0805 | 0 | $ 0.0039 | ||
| AA0805FR-07249KL | YAGEO | 0805 | 0 | $ 0.0077 | ||
| RE0805FRE07249KL | YAGEO | 0805 | 0 | $ 0.0063 | ||
| RT0805BRE07249KL | YAGEO | 0805 | 0 | $ 0.0569 |



