LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F1JRTTD18R0C product image
Images for reference only

KOA RS73F1JRTTD18R0C

Manufacturer
MPN
RS73F1JRTTD18R0C
LCSC Part #
C7063346
Packaging
0603
Customer #
Key Attributes
RES 18Ω ±0.25% 200mW 0603
Datasheetpdf iconKOA RS73F1JRTTD18R0C
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3334$ 0.33
200+$ 0.1331$ 26.62
500+$ 0.1286$ 64.30
1,000+$ 0.1264$ 126.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance18Ω
TypeThick Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G1JRTTD18R0CKOA06030$ 0.3811
SG73G1JTTD18R0CKOA06030$ 0.0895
RS73G1JRTTD18R0BKOA06030$ 0.3334