YAGEO RT0805BRC0715KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0805BRC0715KL |
| LCSC Part # | C706204 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 2,160
2,160 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0682 | $ 0.68 |
| 100+ | $ 0.0599 | $ 5.99 |
| 300+ | $ 0.0558 | $ 16.74 |
| 1,000+ | $ 0.0527 | $ 52.70 |
| 5,000+ | $ 0.0502 | $ 251.00 |
| 10,000+ | $ 0.049 | $ 490.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
C706204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRB0715KL | YAGEO | 0805 | 5,845 | $ 0.3103 | ||
| RT0805BRD0715KL | YAGEO | 0805 | 27,800 | $ 0.05 | ||
| AT0805BRD0715KL | YAGEO | 0805 | 4,910 | $ 0.1313 | ||
| RT0805BRE0715KL | YAGEO | 0805 | 4,800 | $ 0.122 | ||
| RT0805WRE0715KL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805BRA0715KL | YAGEO | 0805 | 0 | $ 0.776 | ||
| RT0805WRC0715KL | YAGEO | 0805 | 0 | $ 0.3733 | ||
| RP0805BRD0715KL | YAGEO | 0805 | 0 | $ 0.0268 | ||
| AT0805BRE0715KL | YAGEO | 0805 | 0 | $ 0.223 | ||
| RT0805WRB0715KL | YAGEO | 0805 | 0 | $ 0.6823 |



