YAGEO RT0603FRE07649RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603FRE07649RL |
| LCSC Part # | C706188 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 649Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 649Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 649Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0082 | $ 0.41 |
| 500+ | $ 0.0064 | $ 3.20 |
| 1,500+ | $ 0.0054 | $ 8.10 |
| 5,000+ | $ 0.0045 | $ 22.50 |
| 25,000+ | $ 0.004 | $ 100.00 |
| 50,000+ | $ 0.0037 | $ 185.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 649Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 649Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C706188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE07649RL | YAGEO | 0603 | 4,850 | $ 0.0201 | ||
| RT0603CRE07649RL | YAGEO | 0603 | 280 | $ 0.0225 | ||
| RT0603DRD07649RL | YAGEO | 0603 | 3,650 | $ 0.0222 | ||
| RT0603BRE07649RL | YAGEO | 0603 | 80 | $ 0.0249 | ||
| RT0603CRD07649RL | YAGEO | 0603 | 40 | $ 0.0204 | ||
| RT0603BRD07649RL | YAGEO | 0603 | 2,100 | $ 0.0316 | ||
| AT0603DRE07649RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603WRE07649RL | YAGEO | 0603 | 0 | $ 0.0755 | ||
| AT0603CRD07649RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRC07649RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RT0603WRD07649RL | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRC07649RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| AC0603FR-07649RL | YAGEO | 0603 | 0 | $ 0.0034 | ||
| RC0603FR-07649RL | YAGEO | 0603 | 0 | $ 0.0016 | ||
| AF0603FR-07649RL | YAGEO | 0603 | 0 | $ 0.0062 | ||
| AA0603FR-07649RL | YAGEO | 0603 | 0 | $ 0.01 | ||
| AT0603DRD07649RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RE0603FRE07649RL | YAGEO | 0603 | 0 | $ 0.0049 | ||
| AT0603BRE07649RL | YAGEO | 0603 | 0 | $ 0.1951 |



