YAGEO RT0603FRE07274KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603FRE07274KL |
| LCSC Part # | C706150 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 274kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0101 | $ 0.51 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,500+ | $ 0.0065 | $ 9.75 |
| 5,000+ | $ 0.0057 | $ 28.50 |
| 25,000+ | $ 0.005 | $ 125.00 |
| 50,000+ | $ 0.0047 | $ 235.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C706150 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE07274KL | YAGEO | 0603 | 750 | $ 0.0131 | ||
| RT0603BRE07274KL | YAGEO | 0603 | 220 | $ 0.0301 | ||
| AT0603DRE07274KL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRE07274KL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| AT0603FRE07274KL | YAGEO | 0603 | 0 | $ 0.0512 | ||
| RT0603FRE13274KL | YAGEO | 0603 | 0 | $ 0.0024 | ||
| RT0603CRD07274KL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| RT0603CRC07274KL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RT0603BRD07274KL | YAGEO | 0603 | 0 | $ 0.0297 | ||
| RC0603FR-07274KL | YAGEO | 0603 | 0 | $ 0.0022 | ||
| AC0603FR-07274KL | YAGEO | 0603 | 0 | $ 0.0033 | ||
| AF0603FR-07274KL | YAGEO | 0603 | 0 | $ 0.0062 | ||
| AT0603DRD07274KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD07274KL | YAGEO | 0603 | 0 | $ 0.0153 | ||
| RE0603FRE07274KL | YAGEO | 0603 | 0 | $ 0.0166 |



