LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RS3-1D75-21 product image
Images for reference only

NTE Electronics RS3-1D75-21RoHS

Manufacturer
MPN
RS3-1D75-21
LCSC Part #
C7060856
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 24V~280V DC Solid State Relays (SSR) RoHS
Datasheetpdf iconNTE Electronics RS3-1D75-21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 246.1771$ 246.18
200+$ 98.2269$ 19645.38
500+$ 94.9445$ 47472.25
1,000+$ 93.3231$ 93323.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerNTE Electronics
Packaging-
Contact Form1 Set Normally Open: 1A (SPST NO)
Number of Channels-
Static dv/dt-
Operating Temperature-40℃~+80℃
Current - Surge(Itsm)700A
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
Features-
Load Voltage24V~280V
Forward Current(If)-
Input typeDC