LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RS3-1A25-42 product image
Images for reference only

NTE Electronics RS3-1A25-42RoHS

Manufacturer
MPN
RS3-1A25-42
LCSC Part #
C7060855
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 48V~240V AC,DC Solid State Relays (SSR) RoHS
Datasheetpdf iconNTE Electronics RS3-1A25-42
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 152.0585$ 152.06
200+$ 60.6722$ 12134.44
500+$ 58.6446$ 29322.30
1,000+$ 57.6429$ 57642.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerNTE Electronics
Packaging-
Contact Form1 Set Normally Open: 1A (SPST NO)
Number of Channels-
Static dv/dt-
Operating Temperature-40℃~+80℃
Current - Surge(Itsm)245A
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)-
Load Voltage48V~240V
Input typeAC,DC