YAGEO RT0603DRE0733R2L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603DRE0733R2L |
| LCSC Part # | C706077 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 33.2Ω ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0091 | $ 0.46 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,500+ | $ 0.0059 | $ 8.85 |
| 5,000+ | $ 0.0051 | $ 25.50 |
| 25,000+ | $ 0.0045 | $ 112.50 |
| 50,000+ | $ 0.0042 | $ 210.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
C706077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE0733R2L | YAGEO | 0603 | 2,320 | $ 0.0304 | ||
| AT0603DRE0733R2L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| AT0603CRD0733R2L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRC0733R2L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RT0603BRD0733R2L | YAGEO | 0603 | 0 | $ 0.0368 | ||
| AT0603DRD0733R2L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD0733R2L | YAGEO | 0603 | 0 | $ 0.0094 | ||
| RT0603WRD0733R2L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRC0733R2L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603CRE0733R2L | YAGEO | 0603 | 0 | $ 0.0527 | ||
| AT0603BRE0733R2L | YAGEO | 0603 | 0 | $ 0.223 | ||
| RT0603CRD0733R2L | YAGEO | 0603 | 0 | $ 0.0684 | ||
| RT0603WRE0733R2L | YAGEO | 0603 | 0 | $ 0.0871 |



