Astrodyne TDI RPM7200-10-S
| Manufacturer | |
| MPN | RPM7200-10-S |
| LCSC Part # | C7060431 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 152mm | |
| Leakage Current | 3.5mA | |
| Width | 102mm | |
| Height | 51mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 152mm | |
| Leakage Current | 3.5mA | |
| Width | 102mm |
| Type | Description | |
|---|---|---|
| Height | 51mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 5A, 10A, 15A, 25A, 30A, and 50A
- Dual-stage line filter
- Available in stud (S) termination versions
- RoHS compliant
- Y-capacitor values adjustable to meet specific requirements
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2419.3878 | $ 2419.39 |
| 200+ | $ 965.352 | $ 193070.40 |
| 500+ | $ 933.0937 | $ 466546.85 |
| 1,000+ | $ 917.1532 | $ 917153.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 152mm | |
| Leakage Current | 3.5mA | |
| Width | 102mm | |
| Height | 51mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 152mm | |
| Leakage Current | 3.5mA | |
| Width | 102mm |
| Type | Description | |
|---|---|---|
| Height | 51mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 300V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 5A, 10A, 15A, 25A, 30A, and 50A
- Dual-stage line filter
- Available in stud (S) termination versions
- RoHS compliant
- Y-capacitor values adjustable to meet specific requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RPT5510-15-S | Astrodyne TDI | - | 0 | $ 2236.3672 | ||
| RPT5510-25-S | Astrodyne TDI | - | 0 | $ 2447.3269 | ||
| RPT5510-10-S | Astrodyne TDI | - | 0 | $ 2096.0166 | ||
| RPM7050-10-S | Astrodyne TDI | - | 0 | $ 1483.9159 | ||
| RPM7050-20-S | Astrodyne TDI | - | 0 | $ 1589.3821 | ||
| RPM7050-30-S | Astrodyne TDI | - | 0 | $ 1997.3863 | ||
| RPT5500-10-S | Astrodyne TDI | - | 0 | $ 1533.8809 | ||
| RPT5500-25-S | Astrodyne TDI | - | 0 | $ 4206.0622 | ||
| RPT5500-30-S | Astrodyne TDI | - | 0 | $ 4095.8344 | ||
| RPM7000-20-S | Astrodyne TDI | - | 0 | $ 776.4495 | ||
| RPM7000-30-S | Astrodyne TDI | - | 0 | $ 970.5773 | ||
| RPM7000-50-S 10NF | Astrodyne TDI | - | 0 | $ 2869.2994 | ||
| RPM7200-15-S | Astrodyne TDI | - | 0 | $ 2720.4017 | ||
| RPM7000-10-S | Astrodyne TDI | - | 0 | $ 1533.1161 | ||
| RPM7200-25-S | Astrodyne TDI | - | 0 | $ 3157.6181 | ||
| RPM7200-30-S | Astrodyne TDI | - | 0 | $ 3513.9555 | ||
| RPM7200-50-S 0.8MA/LINE | Astrodyne TDI | - | 0 | $ 4226.5758 | ||
| RPM7020-10-S 10NF | Astrodyne TDI | - | 0 | $ 1061.9449 | ||
| RPM7020-10-S | Astrodyne TDI | - | 0 | $ 1062.0912 | ||
| RPM7020-10-QD | Astrodyne TDI | - | 0 | $ 437.7416 |

