YAGEO RT0603DRD07274RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603DRD07274RL |
| LCSC Part # | C705967 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 274Ω ±0.5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0119 | $ 0.60 |
| 500+ | $ 0.0092 | $ 4.60 |
| 1,500+ | $ 0.0077 | $ 11.55 |
| 5,000+ | $ 0.0068 | $ 34.00 |
| 25,000+ | $ 0.0061 | $ 152.50 |
| 50,000+ | $ 0.0056 | $ 280.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
C705967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07274RL | YAGEO | 0603 | 560 | $0.0201 $0.0247 | ||
| RT0603BRE07274RL | YAGEO | 0603 | 4,540 | $ 0.031 | ||
| AT0603CRD07274RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603DRE07274RL | YAGEO | 0603 | 0 | $ 0.0091 | ||
| AT0603DRE07274RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRC07274RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| AT0603DRD07274RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603WRC07274RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603CRE07274RL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603CRD07274RL | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RC0603DR-07274RL | YAGEO | 0603 | 0 | $ 0.0088 | ||
| AT0603BRD07274RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RT0603WRD07274RL | YAGEO | 0603 | 0 | $ 0.2704 | ||
| RT0603BRC07274RL | YAGEO | 0603 | 0 | $ 0.1097 |



