YAGEO RT0603CRC0720KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603CRC0720KL |
| LCSC Part # | C705889 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.25% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 260
260 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0317 | $ 0.63 |
| 200+ | $ 0.0243 | $ 4.86 |
| 600+ | $ 0.0203 | $ 12.18 |
| 5,000+ | $ 0.0178 | $ 89.00 |
| 10,000+ | $ 0.0157 | $ 157.00 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
C705889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRC0720KL | YAGEO | 0603 | 4,365 | $ 0.1416 | ||
| RT0603CRE0720KL | YAGEO | 0603 | 3,000 | $ 0.0267 | ||
| RT0603BRB0720KL | YAGEO | 0603 | 1,015 | $ 0.2173 | ||
| RT0603BRD0720KL | YAGEO | 0603 | 39,780 | $ 0.0519 | ||
| RT0603BRE0720KL | YAGEO | 0603 | 16,100 | $ 0.0582 | ||
| AT0603BRD0720KL | YAGEO | 0603 | 8,815 | $ 0.1023 | ||
| RT0603WRD0720KL | YAGEO | 0603 | 0 | $ 0.2291 | ||
| RT0603WRE0720KL | YAGEO | 0603 | 0 | $ 0.0772 | ||
| RT0603CRD0720KL | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RT0603CRE0720K0L | YAGEO | 0603 | 0 | $ 0.0594 | ||
| AT0603CRD0720KL | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RT0603WRC0720KL | YAGEO | 0603 | 0 | $ 0.3648 | ||
| RT0603WRB0720KL | YAGEO | 0603 | 0 | $ 0.656 |



