YAGEO RT0603BRE072K7L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603BRE072K7L |
| LCSC Part # | C705844 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.7kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
In-Stock: 3,140
3,140 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0329 | $ 0.66 |
| 200+ | $ 0.0266 | $ 5.32 |
| 600+ | $ 0.0231 | $ 13.86 |
| 5,000+ | $ 0.021 | $ 105.00 |
| 10,000+ | $ 0.0192 | $ 192.00 |
| 20,000+ | $ 0.0182 | $ 364.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
C705844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD072K7L | YAGEO | 0603 | 13,200 | $ 0.0333 | ||
| AT0603BRD072K7L | YAGEO | 0603 | 100 | $ 0.0788 | ||
| RT0603WRE072K7L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| AT0603BRE072K7L | YAGEO | 0603 | 0 | $ 0.1951 | ||
| RT0603WRC072K7L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603BRD102K7L | YAGEO | 0603 | 0 | $ 0.0934 | ||
| RT0603BRC072K7L | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRB072K7L | YAGEO | 0603 | 0 | $ 0.1475 | ||
| RT0603WRD072K7L | YAGEO | 0603 | 0 | $ 0.6842 | ||
| RE0603BRE072K7L | YAGEO | 0603 | 0 | $ 0.1111 | ||
| RT0603WRB072K7L | YAGEO | 0603 | 0 | $ 0.6773 |



