LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 924CE3-Y9P product image
Images for reference only

Honeywell 924CE3-Y9P

Manufacturer
MPN
924CE3-Y9P
LCSC Part #
C7057322
Packaging
-
Customer #
Key Attributes
Limit Switches RoHS
Datasheetpdf iconHoneywell 924CE3-Y9P
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 504.6395$ 504.64
200+$ 201.3545$ 40270.90
500+$ 194.6262$ 97313.10
1,000+$ 191.3014$ 191301.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerHoneywell
Packaging-

Introduction

AI Translation

Honeywell's 924CE series miniature electromechanical safety switches feature a robust metal housing design. The series incorporates forced-open normally-closed contacts compliant with EN/IEC 60947-5-1-3 specifications. Due to their compact size and forced-open normally-closed contacts, the 924CE series provides a safety solution for applications where other product sizes may impose mechanical constraints.

The 924CE series offers multiple configurations, including a variety of actuators, circuits, and electrical terminations to address numerous application requirements. These miniature switches achieve IP66 environmental sealing in harsh indoor or outdoor machinery environments. Furthermore, when evaluated in accordance with IEC 61508-2:2010, the safety function of the 924CE series has been assessed to SIL3 of the Safety Integrity Level (SIL).

Features

AI Translation
  • Compact metal housing with epoxy sealed, 25.4 mm [1.0 in] center-to-center mounting
  • Positive opening operation of NC contacts per EN/IEC 60947-5-1-3
  • Designed and mechanically evaluated for safety functions up to SIL3
  • Three slow-action circuit options: 1NC/1NO BBM (break-before-make), 1NC/1NO MBB (make-before-break), and 1NC
  • Wide selection of actuator heads and levers
  • Ganging capability for multi-pole configurations
  • Global certifications: cULus, CE, UKCA
  • IP66 environmental sealing
  • Standard operating temperature range: 0°C to 70°C [32°F to 158°F]
  • Optional low-temperature operating range: -40°C to 70°C [-40°F to 158°F]

Applications

AI Translation
  • Industrial:
    • Machine tools (small doors and small apertures)
    • Material handling
    • Packaging machinery
    • Trailer/truck restraint systems (door locks)
  • Transportation:
    • Small construction machinery