Honeywell 914CE66-6
| Manufacturer | |
| MPN | 914CE66-6 |
| LCSC Part # | C7057212 |
| Packaging | - |
| Customer # | |
| Key Attributes | Limit Switches RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
All MICRO SWITCH 914CE Series miniature precision switches feature fluorocarbon diaphragm sealing for reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 standards, as well as IP66, IP67, and IP68 requirements. Versions with dust cover sealing also comply with NEMA 12 requirements (dust-proof, falling dust-proof, and protection against liquid media containing solid contaminants). Cables or connectors and basic switch terminals are encapsulated with epoxy sealant, providing excellent resistance in harsh environments. For low-temperature applications (down to -40°C, -40°F), CE Series switches can be equipped with low-temperature seals and lubricants.
CE Series switches are rugged and versatile, suitable for many demanding factory floor environments indoors, as well as outdoor equipment operating at extreme temperatures. A wide variety of actuator types are available, including pin plunger, roller plunger, side rotary, multi-directional wire, and manual actuators. The switches also offer industry-standard M12 micro 4-pin connectors. MICRO SWITCH 914CE products comply with North American cURus standards, as well as European CE and UK UKCA requirements.
Features
- Rugged miniature construction with minimal device space requirements
- NEMA 1, 2, 3, 3R, 4, 6, 6P, 12 (dust cover sealed), 13 and IP66/67/68 environmental sealing ratings
- Prewired (UL cable) or M12 4-pin connector
- Wide selection of actuator and cable lengths with side and bottom cable/connector exit options
- 25mm mounting centers, designed for use with MICRO SWITCH SM switches for consistent, precise actuation
- Rated for up to 10 million operating cycles (up to 5 million cycles for wobble actuators)
- Gang mounting capability for multiple plunger limit switches
- Low-temperature models available for indoor and outdoor applications
- cURus and CE certified for global use
- UKCA certified for use in the UK
Applications
- Machine tools
- Off-road equipment
- Material handling
- Dock locks and dock levelers
- Access and mobility solutions
- Textile machinery
- Robotics
- Packaging equipment
- Commercial appliances
- Printing industry machinery
- Agricultural machinery
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.1044 | $ 72.10 |
| 200+ | $ 28.7713 | $ 5754.26 |
| 500+ | $ 27.8096 | $ 13904.80 |
| 1,000+ | $ 27.3344 | $ 27334.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
All MICRO SWITCH 914CE Series miniature precision switches feature fluorocarbon diaphragm sealing for reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 standards, as well as IP66, IP67, and IP68 requirements. Versions with dust cover sealing also comply with NEMA 12 requirements (dust-proof, falling dust-proof, and protection against liquid media containing solid contaminants). Cables or connectors and basic switch terminals are encapsulated with epoxy sealant, providing excellent resistance in harsh environments. For low-temperature applications (down to -40°C, -40°F), CE Series switches can be equipped with low-temperature seals and lubricants.
CE Series switches are rugged and versatile, suitable for many demanding factory floor environments indoors, as well as outdoor equipment operating at extreme temperatures. A wide variety of actuator types are available, including pin plunger, roller plunger, side rotary, multi-directional wire, and manual actuators. The switches also offer industry-standard M12 micro 4-pin connectors. MICRO SWITCH 914CE products comply with North American cURus standards, as well as European CE and UK UKCA requirements.
Features
- Rugged miniature construction with minimal device space requirements
- NEMA 1, 2, 3, 3R, 4, 6, 6P, 12 (dust cover sealed), 13 and IP66/67/68 environmental sealing ratings
- Prewired (UL cable) or M12 4-pin connector
- Wide selection of actuator and cable lengths with side and bottom cable/connector exit options
- 25mm mounting centers, designed for use with MICRO SWITCH SM switches for consistent, precise actuation
- Rated for up to 10 million operating cycles (up to 5 million cycles for wobble actuators)
- Gang mounting capability for multiple plunger limit switches
- Low-temperature models available for indoor and outdoor applications
- cURus and CE certified for global use
- UKCA certified for use in the UK
Applications
- Machine tools
- Off-road equipment
- Material handling
- Dock locks and dock levelers
- Access and mobility solutions
- Textile machinery
- Robotics
- Packaging equipment
- Commercial appliances
- Printing industry machinery
- Agricultural machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

