LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RN5RF51AA-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. RN5RF51AA-TR-FE

Manufacturer
MPN
RN5RF51AA-TR-FE
LCSC Part #
C7057148
Packaging
SOT-23-5
Customer #
Key Attributes
5.1V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. RN5RF51AA-TR-FE
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.635$ 0.64
200+$ 0.2546$ 50.92
500+$ 0.2455$ 122.75
1,000+$ 0.241$ 241.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Output Voltage5.1V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
Output TypeFixed
FeaturesEnable control;Short Circuit Protection

Introduction

AI Translation

The RN5RF Series are CMOS-based voltage regulator ICs which control external driver transistors with high ripple rejection, high accuracy output voltage, low supply current. Each of these voltage regulator ICs consists of a voltage reference unit, an error amplifier, output voltage setting resistor, short circuit current limiting circuit and chip enable circuit. These ICs are suitable for constructing regulators with ultra low dropout voltage and an output current in the range of several tens of mA and several hundreds mA. In addition to low supply current by CMOS process, chip enable function can be used to conserve battery life during standby. Furthermore, a supreme ripple rejection and a transient response are suitable for portable communicator such as cell phones, PDAs, walky talkies. SOT23-5 (Mini Mold) package is available.

Features

AI Translation
  • Supply Current. Typ. 30μA
  • Supply Current (Standby). Typ. 0.1μA
  • Output Voltage Accuracy. ±2%
  • Ripple Rejection. Typ. 60dB (f = 1kHz)
  • Dropout Voltage. Typ. 0.1V (Iout = 100mA, dependent on External Tr.)
  • Temperature-Drift Coefficient of Output Voltage. Typ. ±100ppm/℃
  • Line Regulation. Typ. 0.05%/V
  • Output Voltage Range. 1.2V to 6.0V (0.1V steps)
  • Package. SOT - 23 - 5
  • Current Limit for external Tr. Current limit Typ. 8mA

Applications

AI Translation
  • Power source for battery-powered equipment
  • Power source for hand-held communication equipment, cameras, and vCRs
  • Power source for home appliances

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S-816A51AMC-BBAT2GABLICSOT-23-50$ 1.4276
S-816A51AMC-BBAT2UABLICSOT-23-50$ 1.4269