TE / Schaffner RN216-0.5-02-27M
| Manufacturer | |
| MPN | RN216-0.5-02-27M |
| LCSC Part # | C7057071 |
| Packaging | - |
| Customer # | |
| Key Attributes | 27mH@10kHz 790mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 27mH@10kHz | |
| DC Resistance(DCR) | 790mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 27mH@10kHz | |
| DC Resistance(DCR) | 790mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RN chokes are attenuating common-mode or asymmetric (P/N→E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors.
Applications
AI Translation
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1587 | $ 2.16 |
| 200+ | $ 0.8619 | $ 172.38 |
| 500+ | $ 0.8334 | $ 416.70 |
| 1,000+ | $ 0.8191 | $ 819.10 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 27mH@10kHz | |
| DC Resistance(DCR) | 790mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Inductance @ Frequency | 27mH@10kHz | |
| DC Resistance(DCR) | 790mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
RN chokes are attenuating common-mode or asymmetric (P/N→E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors.
Applications
AI Translation
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

